PD43R-563K
Extended
* Images are for reference only
PD43R-563K
Attributes
Value
Manufacturer
MFR.Part #
PD43R-563K
JLCPCB Part #
C6626745
Package
SMD,4.2x3.9mm
Description
420mA 420mA 56uH 937mΩ Consumer grade ±10% SMD,4.2x3.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,4.2x3.9mm
Current - Saturation(Isat)420mA
Inductance56uH
Tolerance±10%
Current Rating420mA
Application GradeConsumer grade
DC Resistance(DCR)937mΩ