


- Manufacturer
- MFR.Part #
- FM24C16B-GTR
- JLCPCB Part #
- C66016
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100,000,000,000,000 Cycles 100uA 151 Years 16Kbit 1MHz 4.5V~5.5V 4uA I2C SOIC-8 FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 151 years | |
| Clock Frequency | 1MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 100uA | |
| Standby Current(Isb) | 4uA | |
| Interface | I2C | |
| Program / Erase Cycles | 100,000,000,000,000 Cycles |

* Images are for reference only
FM24C16B-GTR
Extended- Manufacturer
- MFR.Part #
- FM24C16B-GTR
- JLCPCB Part #
- C66016
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100,000,000,000,000 Cycles 100uA 151 Years 16Kbit 1MHz 4.5V~5.5V 4uA I2C SOIC-8 FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FM24C16B-GTR
- JLCPCB Part #
- C66016
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100,000,000,000,000 Cycles 100uA 151 Years 16Kbit 1MHz 4.5V~5.5V 4uA I2C SOIC-8 FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FM24C16B-GTR Specifications
FM24C16B-GTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 151 years | |
| Clock Frequency | 1MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 100uA | |
| Standby Current(Isb) | 4uA | |
| Interface | I2C | |
| Program / Erase Cycles | 100,000,000,000,000 Cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM24C16B-GTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FM24C16B-GTR Documents
FM24C16B-GTR datasheets or manufacturer documentation.
Datasheet: FM24C16B-GTR Datasheet (PDF)
FM24C16B-GTR Schematic Symbol & PCB Footprint
The FM24C16B-GTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.