Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. UFS
  6. UFS128-TX17-GA3A-DK
UFS128-TX17-GA3A-DK
Extended
* Images are for reference only
UFS128-TX17-GA3A-DK
Attributes
Value
Manufacturer
Kingston Technology
MFR.Part #
UFS128-TX17-GA3A-DK
JLCPCB Part #
C6582000
Package
FBGA-153(11.5x13)
Description
-25℃~+85℃ 1.14V~1.26V 128GB 1400MB/S 2.4V~2.7V 780MB/S Replay-protected memory block、Error correction code、Secure bad block erase function、Enhanced write protection、Software/hardware write protection、Power-down / sudden power-off safe update protection UFS 3.1 FBGA-153(11.5x13) UFS ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/UFS
ManufacturerKingston Technology
PackageFBGA-153(11.5x13)
Operating Temperature-25℃~+85℃
Controller Operating Voltage (VCCQ)1.14V~1.26V
Reading Speed in Sequence1400MB/S
Writing Speed in Sequence780MB/S
FeaturesReplay-protected memory block、Error correction code、Secure bad block erase function、Enhanced write protection、Software/hardware write protection、Power-down / sudden power-off safe update protection
NAND Operating Voltage (VCCF)2.4V~2.7V
Density128GB
Interface TypeUFS 3.1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. UFS
  6. UFS128-TX17-GA3A-DK
UFS128-TX17-GA3A-DK

* Images are for reference only

UFS128-TX17-GA3A-DK

Extended
Manufacturer

Kingston Technology

MFR.Part #
UFS128-TX17-GA3A-DK
JLCPCB Part #
C6582000
Package
FBGA-153(11.5x13)
Description
-25℃~+85℃ 1.14V~1.26V 128GB 1400MB/S 2.4V~2.7V 780MB/S Replay-protected memory block、Error correction code、Secure bad block erase function、Enhanced write protection、Software/hardware write protection、Power-down / sudden power-off safe update protection UFS 3.1 FBGA-153(11.5x13) UFS ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UFS128-TX17-GA3A-DK

* Images are for reference only

UFS128-TX17-GA3A-DK
Extended
Manufacturer

Kingston Technology

MFR.Part #
UFS128-TX17-GA3A-DK
JLCPCB Part #
C6582000
Package
FBGA-153(11.5x13)
Description
-25℃~+85℃ 1.14V~1.26V 128GB 1400MB/S 2.4V~2.7V 780MB/S Replay-protected memory block、Error correction code、Secure bad block erase function、Enhanced write protection、Software/hardware write protection、Power-down / sudden power-off safe update protection UFS 3.1 FBGA-153(11.5x13) UFS ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UFS128-TX17-GA3A-DK Specifications

UFS128-TX17-GA3A-DK technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/UFS
ManufacturerKingston Technology
PackageFBGA-153(11.5x13)
Operating Temperature-25℃~+85℃
Controller Operating Voltage (VCCQ)1.14V~1.26V
Reading Speed in Sequence1400MB/S
Writing Speed in Sequence780MB/S
FeaturesReplay-protected memory block、Error correction code、Secure bad block erase function、Enhanced write protection、Software/hardware write protection、Power-down / sudden power-off safe update protection
NAND Operating Voltage (VCCF)2.4V~2.7V
Density128GB
Interface TypeUFS 3.1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UFS128-TX17-GA3A-DK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UFS128-TX17-GA3A-DK Documents

UFS128-TX17-GA3A-DK datasheets or manufacturer documentation.

Datasheet: UFS128-TX17-GA3A-DK Datasheet (PDF)

UFS128-TX17-GA3A-DK Schematic Symbol & PCB Footprint

The UFS128-TX17-GA3A-DK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.