
- Manufacturer
- MFR.Part #
- CMT4545R-18M
- JLCPCB Part #
- C6535138
- Package
- SMD-4P,11.4x11.4mm
- Description
- 2.5A 27uH 49mΩ ±20% SMD-4P,11.4x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD-4P,11.4x11.4mm | |
| Inductance | 27uH | |
| Tolerance | ±20% | |
| Current Rating | 2.5A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 49mΩ |

* Images are for reference only
CMT4545R-18M
Extended- Manufacturer
- MFR.Part #
- CMT4545R-18M
- JLCPCB Part #
- C6535138
- Package
- SMD-4P,11.4x11.4mm
- Description
- 2.5A 27uH 49mΩ ±20% SMD-4P,11.4x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CMT4545R-18M
- JLCPCB Part #
- C6535138
- Package
- SMD-4P,11.4x11.4mm
- Description
- 2.5A 27uH 49mΩ ±20% SMD-4P,11.4x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMT4545R-18M Specifications
CMT4545R-18M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD-4P,11.4x11.4mm | |
| Inductance | 27uH | |
| Tolerance | ±20% | |
| Current Rating | 2.5A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 49mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMT4545R-18M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMT4545R-18M Documents
CMT4545R-18M datasheets or manufacturer documentation.
Datasheet: CMT4545R-18M Datasheet (PDF)
CMT4545R-18M Schematic Symbol & PCB Footprint
The CMT4545R-18M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.