CMT4545R-126M
Extended
* Images are for reference only
CMT4545R-126M
Attributes
Value
Manufacturer
MFR.Part #
CMT4545R-126M
JLCPCB Part #
C6535134
Package
SMD-4P,11.4x11.4mm
Description
1.6A 125mΩ 75uH ±20% SMD-4P,11.4x11.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD-4P,11.4x11.4mm
Inductance75uH
Tolerance±20%
Current Rating1.6A
Application GradeConsumer grade
DC Resistance(DCR)125mΩ