CM6560-755
Extended
* Images are for reference only
CM6560-755
Attributes
Value
Manufacturer
MFR.Part #
CM6560-755
JLCPCB Part #
C6535132
Package
-
Description
-55℃~+105℃ 2 360mΩ 750mA - Common Mode Filters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerAPI Delevan
Package-
Operating Temperature-55℃~+105℃
Voltage Withstand500V
Number of Lines2
Current Rating750mA
Inductance @ Frequency7.5mH@10kHz
DC Resistance(DCR)360mΩ