
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Abracon LLC | |
| Package | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 20dB@550MHz~2GHz | |
| Filter Order | 2 | |
| Number of Channels | 1 | |
| Voltage Rating | 16V | |
| Frequency - Cutoff or Center | 300MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AEMIF-0805-301M-16-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Abracon LLC | |
| Package | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 20dB@550MHz~2GHz | |
| Filter Order | 2 | |
| Number of Channels | 1 | |
| Voltage Rating | 16V | |
| Frequency - Cutoff or Center | 300MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AEMIF-0805-301M-16-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AEMIF-0805-301M-16-T datasheets or manufacturer documentation.
Datasheet: AEMIF-0805-301M-16-T Datasheet (PDF)
The AEMIF-0805-301M-16-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.