
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Abracon LLC | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Operating Temperature | -40℃~+105℃ | |
| Peak Gain | 4dBi | |
| Length | 5.2mm | |
| Bandwidth | 500MHz | |
| Height | 1mm | |
| Frequency(Center/Band) | 3.95GHz | |
| Impedance | 50Ω | |
| Width | 2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACG0502U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Abracon LLC | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Operating Temperature | -40℃~+105℃ | |
| Peak Gain | 4dBi | |
| Length | 5.2mm | |
| Bandwidth | 500MHz | |
| Height | 1mm | |
| Frequency(Center/Band) | 3.95GHz | |
| Impedance | 50Ω | |
| Width | 2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACG0502U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACG0502U datasheets or manufacturer documentation.
Datasheet: ACG0502U Datasheet (PDF)
The ACG0502U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.