CM6350R-224
Extended
* Images are for reference only
CM6350R-224
Attributes
Value
Manufacturer
MFR.Part #
CM6350R-224
JLCPCB Part #
C6484929
Package
-
Description
-55℃~+105℃ 2 2.2A 220uH@10kHz 27mΩ 500V - Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerAPI Delevan
Package-
Operating Temperature-55℃~+105℃
Voltage Withstand500V
Number of Lines2
Current Rating2.2A
Inductance @ Frequency220uH@10kHz
DC Resistance(DCR)27mΩ