


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-32(11.4x14) | |
| Data Retention - TDR (Year) | 100 Years | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Block Erase Time(tBE) | 18ms | |
| Features | Hardware write protection、Software write protection | |
| Interface | Parallel | |
| Standby Supply Current | 15uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SST39LF010-55-4C-NHE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-32(11.4x14) | |
| Data Retention - TDR (Year) | 100 Years | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Block Erase Time(tBE) | 18ms | |
| Features | Hardware write protection、Software write protection | |
| Interface | Parallel | |
| Standby Supply Current | 15uA | |
| Program / Erase Cycles | 100,000 cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SST39LF010-55-4C-NHE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SST39LF010-55-4C-NHE datasheets or manufacturer documentation.
Datasheet: SST39LF010-55-4C-NHE Datasheet (PDF)
The SST39LF010-55-4C-NHE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.