6116LA45SOG
Extended
* Images are for reference only
6116LA45SOG
Attributes
Value
Manufacturer
MFR.Part #
6116LA45SOG
JLCPCB Part #
C6400682
Package
SOIC-24
Description
100uA 16Kbit 4.5V~5.5V 45ns 95mA Auto power-down function SOIC-24 SRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerRENESAS
PackageSOIC-24
Access Time45ns
Memory Size16Kbit
Voltage - Supply4.5V~5.5V
FeaturesAuto power-down function
Standby Current (Iq)100uA
Supply Current (Icc)95mA