4554R-331K
Extended
* Images are for reference only
4554R-331K
Attributes
Value
Manufacturer
MFR.Part #
4554R-331K
JLCPCB Part #
C6393669
Package
Plugin,D=8.6mm
Description
330uH 540mA 900mΩ ±10% Plugin,D=8.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackagePlugin,D=8.6mm
Inductance330uH
Tolerance±10%
Current Rating540mA
DC Resistance(DCR)900mΩ