SP1210-274H
Extended
* Images are for reference only
SP1210-274H
Attributes
Value
Manufacturer
MFR.Part #
SP1210-274H
JLCPCB Part #
C6229936
Package
SMD,3.5x2.7mm
Description
23Ω 270uH 79mA ±3% SMD,3.5x2.7mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,3.5x2.7mm
Current - Saturation(Isat)79mA
Inductance270uH
Tolerance±3%
Application GradeConsumer grade
DC Resistance(DCR)23Ω