
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | API Delevan | |
| Package | SMD,11.7x7.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 490Ω@100MHz | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 5mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMB2.5-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | API Delevan | |
| Package | SMD,11.7x7.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 490Ω@100MHz | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 5mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMB2.5-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMB2.5-2 datasheets or manufacturer documentation.
Datasheet: SMB2.5-2 Datasheet (PDF)
The SMB2.5-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.