
- Manufacturer
- MFR.Part #
- DC1390-333K
- JLCPCB Part #
- C6224515
- Package
- Plugin,D=37.6mm
- Description
- 11mΩ 14.7A 22.6A 33uH ±10% Plugin,D=37.6mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D=37.6mm | |
| Current - Saturation(Isat) | 22.6A | |
| Inductance | 33uH | |
| Tolerance | ±10% | |
| Current Rating | 14.7A | |
| DC Resistance(DCR) | 11mΩ |

* Images are for reference only
DC1390-333K
Extended- Manufacturer
- MFR.Part #
- DC1390-333K
- JLCPCB Part #
- C6224515
- Package
- Plugin,D=37.6mm
- Description
- 11mΩ 14.7A 22.6A 33uH ±10% Plugin,D=37.6mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DC1390-333K
- JLCPCB Part #
- C6224515
- Package
- Plugin,D=37.6mm
- Description
- 11mΩ 14.7A 22.6A 33uH ±10% Plugin,D=37.6mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DC1390-333K Specifications
DC1390-333K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D=37.6mm | |
| Current - Saturation(Isat) | 22.6A | |
| Inductance | 33uH | |
| Tolerance | ±10% | |
| Current Rating | 14.7A | |
| DC Resistance(DCR) | 11mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC1390-333K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DC1390-333K Schematic Symbol & PCB Footprint
The DC1390-333K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.