DC1050R-564K
Extended
* Images are for reference only
DC1050R-564K
Attributes
Value
Manufacturer
MFR.Part #
DC1050R-564K
JLCPCB Part #
C6224512
Package
Plugin,D=30mm
Description
205mΩ 3.5A 3A 560uH ±10% 插件,D=30mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackagePlugin,D=30mm
Current - Saturation(Isat)3.5A
Inductance560uH
Tolerance±10%
Current Rating3A
Application GradeConsumer grade
DC Resistance(DCR)205mΩ