
- Manufacturer
- MFR.Part #
- CY15B102QN-50LHXI
- JLCPCB Part #
- C6206319
- Package
- DFN-8(5x6)
- Description
- DFN-8(5x6) FRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1B2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon Technologies | |
| Package | DFN-8(5x6) | |
| Data Retention - TDR (Year) | 151 years | |
| Clock Frequency | 50MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Operating status indication | |
| Standby Current(Isb) | 2.3uA | |
| Interface | SPI | |
| Program / Erase Cycles | 1,000,000,000,000,000 cycles |

* Images are for reference only
CY15B102QN-50LHXI
Extended- Manufacturer
- MFR.Part #
- CY15B102QN-50LHXI
- JLCPCB Part #
- C6206319
- Package
- DFN-8(5x6)
- Description
- DFN-8(5x6) FRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1B2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY15B102QN-50LHXI
- JLCPCB Part #
- C6206319
- Package
- DFN-8(5x6)
- Description
- DFN-8(5x6) FRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1B2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY15B102QN-50LHXI Specifications
CY15B102QN-50LHXI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon Technologies | |
| Package | DFN-8(5x6) | |
| Data Retention - TDR (Year) | 151 years | |
| Clock Frequency | 50MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Operating status indication | |
| Standby Current(Isb) | 2.3uA | |
| Interface | SPI | |
| Program / Erase Cycles | 1,000,000,000,000,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY15B102QN-50LHXI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY15B102QN-50LHXI Schematic Symbol & PCB Footprint
The CY15B102QN-50LHXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.