
- Manufacturer
- MFR.Part #
- FM1808B-PG
- JLCPCB Part #
- C6196924
- Package
- DIP-28
- Description
- DIP-28 FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-28 | |
| Operating Temperature | 0℃~+85℃ | |
| Data Retention - TDR (Year) | 38 Years | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 15mA | |
| Standby Current(Isb) | 5uA、1.8mA | |
| Interface | Parallel Port (Parallel) | |
| Program / Erase Cycles | 1 Trillion Cycles |

* Images are for reference only
FM1808B-PG
Extended- Manufacturer
- MFR.Part #
- FM1808B-PG
- JLCPCB Part #
- C6196924
- Package
- DIP-28
- Description
- DIP-28 FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FM1808B-PG
- JLCPCB Part #
- C6196924
- Package
- DIP-28
- Description
- DIP-28 FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FM1808B-PG Specifications
FM1808B-PG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-28 | |
| Operating Temperature | 0℃~+85℃ | |
| Data Retention - TDR (Year) | 38 Years | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 15mA | |
| Standby Current(Isb) | 5uA、1.8mA | |
| Interface | Parallel Port (Parallel) | |
| Program / Erase Cycles | 1 Trillion Cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM1808B-PG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FM1808B-PG Schematic Symbol & PCB Footprint
The FM1808B-PG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.