
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon Technologies | |
| Package | GQFN-8(3.2x3.3) | |
| Data Retention - TDR (Year) | 151 years | |
| Clock Frequency | 50MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Operating status indication | |
| Standby Current(Isb) | 2.3uA | |
| Interface | SPI | |
| Program / Erase Cycles | 1,000,000,000,000,000 cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY15B104QN-20LPXIT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon Technologies | |
| Package | GQFN-8(3.2x3.3) | |
| Data Retention - TDR (Year) | 151 years | |
| Clock Frequency | 50MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Operating status indication | |
| Standby Current(Isb) | 2.3uA | |
| Interface | SPI | |
| Program / Erase Cycles | 1,000,000,000,000,000 cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY15B104QN-20LPXIT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CY15B104QN-20LPXIT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.