
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Clock Frequency | 2MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 5uA | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Software write protection function、Power-down/Power-up protection circuit | |
| Write Cycle Time(Tw) | 6ms | |
| Operating Current | 2mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
93LC56AT-I/ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Clock Frequency | 2MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 5uA | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Software write protection function、Power-down/Power-up protection circuit | |
| Write Cycle Time(Tw) | 6ms | |
| Operating Current | 2mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 93LC56AT-I/ST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

93LC56AT-I/ST datasheets or manufacturer documentation.
Datasheet: 93LC56AT-I/ST Datasheet (PDF)
The 93LC56AT-I/ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.