
- Manufacturer
- MFR.Part #
- BR24G08F-3AGTE2
- JLCPCB Part #
- C6135248
- Package
- SOIC-8-175mil
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 1MHz 2mA 2uA 40 Years 5ms 8Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOIC-8-175mil EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | ROHM Semicon | |
| Package | SOIC-8-175mil | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 40 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 2uA | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 2mA | |
| Interface | I2C |

* Images are for reference only
BR24G08F-3AGTE2
Extended- Manufacturer
- MFR.Part #
- BR24G08F-3AGTE2
- JLCPCB Part #
- C6135248
- Package
- SOIC-8-175mil
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 1MHz 2mA 2uA 40 Years 5ms 8Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOIC-8-175mil EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BR24G08F-3AGTE2
- JLCPCB Part #
- C6135248
- Package
- SOIC-8-175mil
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 1MHz 2mA 2uA 40 Years 5ms 8Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOIC-8-175mil EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BR24G08F-3AGTE2 Specifications
BR24G08F-3AGTE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | ROHM Semicon | |
| Package | SOIC-8-175mil | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 40 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 2uA | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 2mA | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BR24G08F-3AGTE2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BR24G08F-3AGTE2 Schematic Symbol & PCB Footprint
The BR24G08F-3AGTE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.