
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Abracon LLC | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Operating Temperature | -40℃~+80℃ | |
| Peak Gain | 1dBi、2dBi、2.5dBi、3dBi | |
| Bandwidth | 140MHz、140MHz、170MHz、170MHz | |
| Connector Type | SMA | |
| Frequency(Center/Band) | 900MHz、2.1GHz | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APAMS-102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Abracon LLC | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Operating Temperature | -40℃~+80℃ | |
| Peak Gain | 1dBi、2dBi、2.5dBi、3dBi | |
| Bandwidth | 140MHz、140MHz、170MHz、170MHz | |
| Connector Type | SMA | |
| Frequency(Center/Band) | 900MHz、2.1GHz | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APAMS-102. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APAMS-102 datasheets or manufacturer documentation.
Datasheet: APAMS-102 Datasheet (PDF)
The APAMS-102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.