


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Abracon LLC | |
| Package | SMD,12x4mm | |
| VSWR | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Gain | -1.72dBi | |
| Antenna Type | Ceramic Antenna | |
| Length | 12mm | |
| Bandwidth | 10MHz | |
| Height | 1.6mm | |
| Frequency(Center/Band) | 433MHz | |
| Impedance | 50Ω | |
| Width | 4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACAG1204-433-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Abracon LLC | |
| Package | SMD,12x4mm | |
| VSWR | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Gain | -1.72dBi | |
| Antenna Type | Ceramic Antenna | |
| Length | 12mm | |
| Bandwidth | 10MHz | |
| Height | 1.6mm | |
| Frequency(Center/Band) | 433MHz | |
| Impedance | 50Ω | |
| Width | 4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACAG1204-433-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACAG1204-433-T datasheets or manufacturer documentation.
Datasheet: ACAG1204-433-T Datasheet (PDF)
The ACAG1204-433-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.