
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D9.7xL12.7mm | |
| Inductance | 3.3uH | |
| Q @ Frequency | 70@7.9MHz | |
| Height | 12.7mm | |
| Diameter | 9.65mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9405-18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D9.7xL12.7mm | |
| Inductance | 3.3uH | |
| Q @ Frequency | 70@7.9MHz | |
| Height | 12.7mm | |
| Diameter | 9.65mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9405-18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 9405-18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.