4564R-152J
Extended
* Images are for reference only
4564R-152J
Attributes
Value
Manufacturer
MFR.Part #
4564R-152J
JLCPCB Part #
C6091457
Package
Plugin,D=8.6mm
Description
1.5mH 150mA 9Ω ±5% 插件,D=8.6mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackagePlugin,D=8.6mm
Inductance1.5mH
Tolerance±5%
Current Rating150mA
Application GradeConsumer grade
DC Resistance(DCR)9Ω