
- Manufacturer
- MFR.Part #
- M27/370-01
- JLCPCB Part #
- C6085185
- Package
- SMD,22.4x8.4mm
- Description
- 1uH 6.27A 6.4A 9mΩ ±15% SMD,22.4x8.4mm Power Inductors
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,22.4x8.4mm | |
| Current - Saturation(Isat) | 6.4A | |
| Inductance | 1uH | |
| Current Rating | 6.27A | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 9mΩ |

* Images are for reference only
M27/370-01
Extended- Manufacturer
- MFR.Part #
- M27/370-01
- JLCPCB Part #
- C6085185
- Package
- SMD,22.4x8.4mm
- Description
- 1uH 6.27A 6.4A 9mΩ ±15% SMD,22.4x8.4mm Power Inductors
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M27/370-01
- JLCPCB Part #
- C6085185
- Package
- SMD,22.4x8.4mm
- Description
- 1uH 6.27A 6.4A 9mΩ ±15% SMD,22.4x8.4mm Power Inductors
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M27/370-01 Specifications
M27/370-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,22.4x8.4mm | |
| Current - Saturation(Isat) | 6.4A | |
| Inductance | 1uH | |
| Current Rating | 6.27A | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 9mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M27/370-01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M27/370-01 Schematic Symbol & PCB Footprint
The M27/370-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.