
- Manufacturer
- MFR.Part #
- 71V321L25TFG
- JLCPCB Part #
- C6082370
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 130mA 16Kbit 25ns 3V~3.6V 3mA Auto power-down function、Built-in write inhibit function Parallel Port (Parallel) TQFP-64(10x10) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 25ns | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | Auto power-down function、Built-in write inhibit function | |
| Standby Current (Iq) | 3mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 130mA |

* Images are for reference only
71V321L25TFG
Extended- Manufacturer
- MFR.Part #
- 71V321L25TFG
- JLCPCB Part #
- C6082370
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 130mA 16Kbit 25ns 3V~3.6V 3mA Auto power-down function、Built-in write inhibit function Parallel Port (Parallel) TQFP-64(10x10) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 71V321L25TFG
- JLCPCB Part #
- C6082370
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 130mA 16Kbit 25ns 3V~3.6V 3mA Auto power-down function、Built-in write inhibit function Parallel Port (Parallel) TQFP-64(10x10) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
71V321L25TFG Specifications
71V321L25TFG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 25ns | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | Auto power-down function、Built-in write inhibit function | |
| Standby Current (Iq) | 3mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 130mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 71V321L25TFG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

71V321L25TFG Documents
71V321L25TFG datasheets or manufacturer documentation.
Datasheet: 71V321L25TFG Datasheet (PDF)
71V321L25TFG Schematic Symbol & PCB Footprint
The 71V321L25TFG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.