4922R-21J
Extended
* Images are for reference only
4922R-21J
Attributes
Value
Manufacturer
MFR.Part #
4922R-21J
JLCPCB Part #
C6071370
Package
SMD,13.2x6.4mm
Description
1.04A 1.04A 362mΩ 47uH ±5% SMD,13.2x6.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,13.2x6.4mm
Current - Saturation(Isat)1.04A
Inductance47uH
Tolerance±5%
Current Rating1.04A
Application GradeConsumer grade
DC Resistance(DCR)362mΩ