4922-48L
Extended
* Images are for reference only
4922-48L
Attributes
Value
Manufacturer
MFR.Part #
4922-48L
JLCPCB Part #
C6071336
Package
SMD,12.8x6.1mm
Description
66Ω 77mA 77mA 8.2mH ±15% SMD,12.8x6.1mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,12.8x6.1mm
Current - Saturation(Isat)77mA
Inductance8.2mH
Current Rating77mA
Tolerance±15%
Application GradeConsumer grade
DC Resistance(DCR)66Ω