4501R-108M
Extended
* Images are for reference only
4501R-108M
Attributes
Value
Manufacturer
MFR.Part #
4501R-108M
JLCPCB Part #
C6070012
Package
SMD,9.1x9.1mm
Description
10mΩ 2uH 4.5A 4.5A ±20% SMD,9.1x9.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,9.1x9.1mm
Current - Saturation(Isat)4.5A
Inductance2uH
Tolerance±20%
Current Rating4.5A
Application GradeOther
DC Resistance(DCR)10mΩ