
- Manufacturer
- MFR.Part #
- 4448R-128L
- JLCPCB Part #
- C6068665
- Package
- SMD,13.5x13.5mm
- Description
- 100uH 303mΩ 920mA ±15% SMD,13.5x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,13.5x13.5mm | |
| Inductance | 100uH | |
| Tolerance | ±15% | |
| Current Rating | 920mA | |
| Application Grade | Other | |
| DC Resistance(DCR) | 303mΩ |

* Images are for reference only
4448R-128L
Extended- Manufacturer
- MFR.Part #
- 4448R-128L
- JLCPCB Part #
- C6068665
- Package
- SMD,13.5x13.5mm
- Description
- 100uH 303mΩ 920mA ±15% SMD,13.5x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4448R-128L
- JLCPCB Part #
- C6068665
- Package
- SMD,13.5x13.5mm
- Description
- 100uH 303mΩ 920mA ±15% SMD,13.5x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4448R-128L Specifications
4448R-128L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,13.5x13.5mm | |
| Inductance | 100uH | |
| Tolerance | ±15% | |
| Current Rating | 920mA | |
| Application Grade | Other | |
| DC Resistance(DCR) | 303mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4448R-128L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4448R-128L Schematic Symbol & PCB Footprint
The 4448R-128L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.