



- Manufacturer
- MFR.Part #
- FPAB30BH60B
- JLCPCB Part #
- C606130
- Package
- SPM-IC-027
- Description
- -40℃~+150℃ 104W 13.5V~16.5V 20kHz 2500Vrms 26mA 30A 600V IGBT Overcurrent Protection、Thermal Protection、Under-voltage lockout SPM-IC-027 Intelligent Power Modules (IPM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | SPM-IC-027 | |
| Voltage - Isolation | 2500Vrms | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 600V | |
| Quiescent Current(Iq) | 26mA | |
| Type | IGBT | |
| Frequency - Switching | 20kHz | |
| Voltage - Supply | 13.5V~16.5V | |
| Features | Overcurrent Protection、Thermal Protection、Under-voltage lockout | |
| Pd - Power Dissipation | 104W | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
FPAB30BH60B
Extended- Manufacturer
- MFR.Part #
- FPAB30BH60B
- JLCPCB Part #
- C606130
- Package
- SPM-IC-027
- Description
- -40℃~+150℃ 104W 13.5V~16.5V 20kHz 2500Vrms 26mA 30A 600V IGBT Overcurrent Protection、Thermal Protection、Under-voltage lockout SPM-IC-027 Intelligent Power Modules (IPM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FPAB30BH60B
- JLCPCB Part #
- C606130
- Package
- SPM-IC-027
- Description
- -40℃~+150℃ 104W 13.5V~16.5V 20kHz 2500Vrms 26mA 30A 600V IGBT Overcurrent Protection、Thermal Protection、Under-voltage lockout SPM-IC-027 Intelligent Power Modules (IPM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FPAB30BH60B Specifications
FPAB30BH60B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | SPM-IC-027 | |
| Voltage - Isolation | 2500Vrms | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 600V | |
| Quiescent Current(Iq) | 26mA | |
| Type | IGBT | |
| Frequency - Switching | 20kHz | |
| Voltage - Supply | 13.5V~16.5V | |
| Features | Overcurrent Protection、Thermal Protection、Under-voltage lockout | |
| Pd - Power Dissipation | 104W | |
| Operating temperature | -40℃~+150℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPAB30BH60B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FPAB30BH60B Documents
FPAB30BH60B datasheets or manufacturer documentation.
Datasheet: FPAB30BH60B Datasheet (PDF)
FPAB30BH60B Schematic Symbol & PCB Footprint
The FPAB30BH60B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.