
- Manufacturer
- MFR.Part #
- X28HC256JIZ-12T1
- JLCPCB Part #
- C6002406
- Package
- PLCC-32(11.4x14)
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 120ns 256Kbit 4.5V~5.5V 500uA 5ms 60mA Hardware write protection function、Software write protection function Parallel Port (Parallel) PLCC-32(11.4x14) EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | RENESAS | |
| Package | PLCC-32(11.4x14) | |
| Data Retention - TDR (Year) | 100 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 100,000 cycles | |
| Access Time | 120ns | |
| Standby Current | 500uA | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Hardware write protection function、Software write protection function | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 60mA | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
X28HC256JIZ-12T1
Extended- Manufacturer
- MFR.Part #
- X28HC256JIZ-12T1
- JLCPCB Part #
- C6002406
- Package
- PLCC-32(11.4x14)
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 120ns 256Kbit 4.5V~5.5V 500uA 5ms 60mA Hardware write protection function、Software write protection function Parallel Port (Parallel) PLCC-32(11.4x14) EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- X28HC256JIZ-12T1
- JLCPCB Part #
- C6002406
- Package
- PLCC-32(11.4x14)
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 120ns 256Kbit 4.5V~5.5V 500uA 5ms 60mA Hardware write protection function、Software write protection function Parallel Port (Parallel) PLCC-32(11.4x14) EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X28HC256JIZ-12T1 Specifications
X28HC256JIZ-12T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | RENESAS | |
| Package | PLCC-32(11.4x14) | |
| Data Retention - TDR (Year) | 100 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 100,000 cycles | |
| Access Time | 120ns | |
| Standby Current | 500uA | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Hardware write protection function、Software write protection function | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 60mA | |
| Interface | Parallel Port (Parallel) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X28HC256JIZ-12T1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X28HC256JIZ-12T1 Documents
X28HC256JIZ-12T1 datasheets or manufacturer documentation.
Datasheet: X28HC256JIZ-12T1 Datasheet (PDF)
X28HC256JIZ-12T1 Schematic Symbol & PCB Footprint
The X28HC256JIZ-12T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.