JS28F128J3F75A - 1
JS28F128J3F75A - 2
JS28F128J3F75A - 3
Extended1/3
* Images are for reference only
JS28F128J3F75A
Attributes
Value
Manufacturer
MFR.Part #
JS28F128J3F75A
JLCPCB Part #
C598830
Package
TSOP-56-14.0mm
Description
-40℃~+85℃ 100,000 cycles 120uA 128Mbit 1s 2.7V~3.6V 75us Parallel Power-on reset、Absolute Write Protection TSOP-56-14.0mm NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991b1a
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerMicron Tech
PackageTSOP-56-14.0mm
Operating Temperature-40℃~+85℃
Memory Size128Mbit
Page Programming Time (Tpp)75us
Voltage - Supply2.7V~3.6V
Block Erase Time(tBE)1s
FeaturesPower-on reset、Absolute Write Protection
InterfaceParallel
Standby Supply Current120uA
Program / Erase Cycles100,000 cycles