
- Manufacturer
- MFR.Part #
- 71016S15Y
- JLCPCB Part #
- C5912558
- Package
- SOJ-44
- Description
- 0℃~+70℃ 10mA 15ns 180mA 1Mbit 4.5V~5.5V Auto power-down function Parallel Port (Parallel) SOJ-44 SRAM
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | SOJ-44 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 10mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 180mA |

* Images are for reference only
71016S15Y
Extended- Manufacturer
- MFR.Part #
- 71016S15Y
- JLCPCB Part #
- C5912558
- Package
- SOJ-44
- Description
- 0℃~+70℃ 10mA 15ns 180mA 1Mbit 4.5V~5.5V Auto power-down function Parallel Port (Parallel) SOJ-44 SRAM
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 71016S15Y
- JLCPCB Part #
- C5912558
- Package
- SOJ-44
- Description
- 0℃~+70℃ 10mA 15ns 180mA 1Mbit 4.5V~5.5V Auto power-down function Parallel Port (Parallel) SOJ-44 SRAM
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
71016S15Y Specifications
71016S15Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | SOJ-44 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 10mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 180mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 71016S15Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

71016S15Y Schematic Symbol & PCB Footprint
The 71016S15Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.