SP1210-104G
Extended
* Images are for reference only
SP1210-104G
Attributes
Value
Manufacturer
MFR.Part #
SP1210-104G
JLCPCB Part #
C5901180
Package
SMD,3.5x2.7mm
Description
100uH 129mA 8.7Ω ±2% SMD,3.5x2.7mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,3.5x2.7mm
Current - Saturation(Isat)129mA
Inductance100uH
Tolerance±2%
Application GradeConsumer grade
DC Resistance(DCR)8.7Ω