Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Intelligent Power Modules (IPM)
  6. SMA6864MZ LF2452
SMA6864MZ LF2452
Extended
* Images are for reference only
SMA6864MZ LF2452
Attributes
Value
Manufacturer
Sanken Elec
MFR.Part #
SMA6864MZ LF2452
JLCPCB Part #
C5899766
Package
SIP-24
Description
-20℃~+100℃ 13.5V~16.5V Full-Bridge MOSFET SIP-24 Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Intelligent Power Modules (IPM)
ManufacturerSanken Elec
PackageSIP-24
Operating Temperature-20℃~+100℃
Driven ConfigurationFull-Bridge
Voltage - Supply13.5V~16.5V
Load TypeMOSFET
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Intelligent Power Modules (IPM)
  6. SMA6864MZ LF2452
SMA6864MZ LF2452

* Images are for reference only

SMA6864MZ LF2452

Extended
Manufacturer

Sanken Elec

MFR.Part #
SMA6864MZ LF2452
JLCPCB Part #
C5899766
Package
SIP-24
Description
-20℃~+100℃ 13.5V~16.5V Full-Bridge MOSFET SIP-24 Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMA6864MZ LF2452

* Images are for reference only

SMA6864MZ LF2452
Extended
Manufacturer

Sanken Elec

MFR.Part #
SMA6864MZ LF2452
JLCPCB Part #
C5899766
Package
SIP-24
Description
-20℃~+100℃ 13.5V~16.5V Full-Bridge MOSFET SIP-24 Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMA6864MZ LF2452 Specifications

SMA6864MZ LF2452 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Intelligent Power Modules (IPM)
ManufacturerSanken Elec
PackageSIP-24
Operating Temperature-20℃~+100℃
Driven ConfigurationFull-Bridge
Voltage - Supply13.5V~16.5V
Load TypeMOSFET
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMA6864MZ LF2452. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMA6864MZ LF2452 Documents

SMA6864MZ LF2452 datasheets or manufacturer documentation.

Datasheet: SMA6864MZ LF2452 Datasheet (PDF)

SMA6864MZ LF2452 Schematic Symbol & PCB Footprint

The SMA6864MZ LF2452 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.