
- Manufacturer
- MFR.Part #
- 4232-122G
- JLCPCB Part #
- C5898971
- Package
- SMD,3.5x2.7mm
- Description
- 1.2uH 480mA 900mΩ ±2% SMD,3.5x2.7mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,3.5x2.7mm | |
| Inductance | 1.2uH | |
| Tolerance | ±2% | |
| Current Rating | 480mA | |
| DC Resistance(DCR) | 900mΩ |

* Images are for reference only
4232-122G
Extended- Manufacturer
- MFR.Part #
- 4232-122G
- JLCPCB Part #
- C5898971
- Package
- SMD,3.5x2.7mm
- Description
- 1.2uH 480mA 900mΩ ±2% SMD,3.5x2.7mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4232-122G
- JLCPCB Part #
- C5898971
- Package
- SMD,3.5x2.7mm
- Description
- 1.2uH 480mA 900mΩ ±2% SMD,3.5x2.7mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4232-122G Specifications
4232-122G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,3.5x2.7mm | |
| Inductance | 1.2uH | |
| Tolerance | ±2% | |
| Current Rating | 480mA | |
| DC Resistance(DCR) | 900mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4232-122G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4232-122G Schematic Symbol & PCB Footprint
The 4232-122G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.