
- Manufacturer
- MFR.Part #
- S25HS02GTDZBHB053
- JLCPCB Part #
- C5880873
- Package
- BGA-24(6x8)
- Description
- 2,560,000 Cycles 25 Years 2Gbit ECC error correction SPI BGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon Technologies | |
| Package | BGA-24(6x8) | |
| Data Retention - TDR (Year) | 25 Years | |
| Memory Size | 2Gbit | |
| Features | ECC error correction | |
| Interface | SPI | |
| Program / Erase Cycles | 2,560,000 Cycles |

* Images are for reference only
S25HS02GTDZBHB053
Extended- Manufacturer
- MFR.Part #
- S25HS02GTDZBHB053
- JLCPCB Part #
- C5880873
- Package
- BGA-24(6x8)
- Description
- 2,560,000 Cycles 25 Years 2Gbit ECC error correction SPI BGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S25HS02GTDZBHB053
- JLCPCB Part #
- C5880873
- Package
- BGA-24(6x8)
- Description
- 2,560,000 Cycles 25 Years 2Gbit ECC error correction SPI BGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S25HS02GTDZBHB053 Specifications
S25HS02GTDZBHB053 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon Technologies | |
| Package | BGA-24(6x8) | |
| Data Retention - TDR (Year) | 25 Years | |
| Memory Size | 2Gbit | |
| Features | ECC error correction | |
| Interface | SPI | |
| Program / Erase Cycles | 2,560,000 Cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S25HS02GTDZBHB053. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S25HS02GTDZBHB053 Schematic Symbol & PCB Footprint
The S25HS02GTDZBHB053 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.