Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Jumper wire/enamelled wire/pre-cable
  6. 1552200115
1552200115 - 1
Extended
* Images are for reference only
1552200115
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
1552200115
JLCPCB Part #
C586555
Package
-
Description
-25°C ~ 80°C -、- -、- -、- -、- -、- -、- -、- -、- -、4 0.232"(5.89mm) 21 AWG 28/0.0059" 328.1'(100.0m) 600 V Bare copper Black Industrial, signal, control Multi-core Oil Resistant, Welding Slag Resistant (WSOR) UL style 21215 - Jumper wire/enamelled wire/pre-cable ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryWires and cables/Jumper wire/enamelled wire/pre-cable
ManufacturerMOLEX
Package-
RoHS status-、-
Humidity Sensitivity Level (MSL)-、-
Sheath (insulation) materialOil Resistant, Welding Slag Resistant (WSOR)
Connector type-、-
Cable typeMulti-core
Number of conductors-、4
Wire specifications-、-
Contact surface treatment thickness-、-
Sheath (insulation) diameter0.232"(5.89mm)
RoHS compliance status-、-
Contact surface treatment-、-
Conductor materialBare copper
Rows-、-
Number of wire strands28/0.0059"
Wire gauge21 AWG
voltage600 V
working temperature-25°C ~ 80°C
Sheath colorBlack
applicationIndustrial, signal, control
Length328.1'(100.0m)
gradeUL style 21215
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Jumper wire/enamelled wire/pre-cable
  6. 1552200115
1552200115

* Images are for reference only

1552200115

Extended
Manufacturer

MOLEX

MFR.Part #
1552200115
JLCPCB Part #
C586555
Package
-
Description
-25°C ~ 80°C -、- -、- -、- -、- -、- -、- -、- -、- -、4 0.232"(5.89mm) 21 AWG 28/0.0059" 328.1'(100.0m) 600 V Bare copper Black Industrial, signal, control Multi-core Oil Resistant, Welding Slag Resistant (WSOR) UL style 21215 - Jumper wire/enamelled wire/pre-cable ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1552200115

* Images are for reference only

1552200115
Extended
Manufacturer

MOLEX

MFR.Part #
1552200115
JLCPCB Part #
C586555
Package
-
Description
-25°C ~ 80°C -、- -、- -、- -、- -、- -、- -、- -、- -、4 0.232"(5.89mm) 21 AWG 28/0.0059" 328.1'(100.0m) 600 V Bare copper Black Industrial, signal, control Multi-core Oil Resistant, Welding Slag Resistant (WSOR) UL style 21215 - Jumper wire/enamelled wire/pre-cable ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1552200115 Specifications

1552200115 technical specifications, attributes, and parameters.

AttributesValue
CategoryWires and cables/Jumper wire/enamelled wire/pre-cable
ManufacturerMOLEX
Package-
RoHS status-、-
Humidity Sensitivity Level (MSL)-、-
Sheath (insulation) materialOil Resistant, Welding Slag Resistant (WSOR)
Connector type-、-
Cable typeMulti-core
Number of conductors-、4
Wire specifications-、-
Contact surface treatment thickness-、-
Sheath (insulation) diameter0.232"(5.89mm)
RoHS compliance status-、-
Contact surface treatment-、-
Conductor materialBare copper
Rows-、-
Number of wire strands28/0.0059"
Wire gauge21 AWG
voltage600 V
working temperature-25°C ~ 80°C
Sheath colorBlack
applicationIndustrial, signal, control
Length328.1'(100.0m)
gradeUL style 21215
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1552200115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1552200115 Schematic Symbol & PCB Footprint

The 1552200115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.