PD43R-392M
Extended
* Images are for reference only
PD43R-392M
Attributes
Value
Manufacturer
MFR.Part #
PD43R-392M
JLCPCB Part #
C5844919
Package
SMD,4.2x3.9mm
Description
1.33A 1.33A 3.9uH 94mΩ ±20% SMD,4.2x3.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,4.2x3.9mm
Current - Saturation(Isat)1.33A
Inductance3.9uH
Tolerance±20%
Current Rating1.33A
Application GradeConsumer grade
DC Resistance(DCR)94mΩ