
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | TSOPI-32 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 70ns | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Standby Current (Iq) | 600nA | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R1LV0108ESA-7SR#B0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | TSOPI-32 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 70ns | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Standby Current (Iq) | 600nA | |
| Interface | Parallel Port (Parallel) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R1LV0108ESA-7SR#B0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The R1LV0108ESA-7SR#B0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.