MTFC4GLMDQ-AIT Z
Extended
* Images are for reference only
MTFC4GLMDQ-AIT Z
Attributes
Value
Manufacturer
MFR.Part #
MTFC4GLMDQ-AIT Z
JLCPCB Part #
C5813230
Package
LBGA-100(14x18)
Description
-40℃~+85℃ 32Gbit LBGA-100(14x18) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerMicron Tech
PackageLBGA-100(14x18)
Operating Temperature-40℃~+85℃
Memory Size32Gbit