
- Manufacturer
- MFR.Part #
- IS25WP064A-RHLE
- JLCPCB Part #
- C5772397
- Package
- TFBGA-24(6x8)
- Description
- 1.65V~1.95V 100,000 cycles 133MHz 20 Years 5uA 64Mbit Hardware write protection、Software write protection、Write enable latch、Power lock protection SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-24(6x8) | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 133MHz | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Features | Hardware write protection、Software write protection、Write enable latch、Power lock protection | |
| Interface | SPI | |
| Standby Supply Current | 5uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
IS25WP064A-RHLE
Extended- Manufacturer
- MFR.Part #
- IS25WP064A-RHLE
- JLCPCB Part #
- C5772397
- Package
- TFBGA-24(6x8)
- Description
- 1.65V~1.95V 100,000 cycles 133MHz 20 Years 5uA 64Mbit Hardware write protection、Software write protection、Write enable latch、Power lock protection SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IS25WP064A-RHLE
- JLCPCB Part #
- C5772397
- Package
- TFBGA-24(6x8)
- Description
- 1.65V~1.95V 100,000 cycles 133MHz 20 Years 5uA 64Mbit Hardware write protection、Software write protection、Write enable latch、Power lock protection SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS25WP064A-RHLE Specifications
IS25WP064A-RHLE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-24(6x8) | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 133MHz | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Features | Hardware write protection、Software write protection、Write enable latch、Power lock protection | |
| Interface | SPI | |
| Standby Supply Current | 5uA | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS25WP064A-RHLE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS25WP064A-RHLE Documents
IS25WP064A-RHLE datasheets or manufacturer documentation.
Datasheet: IS25WP064A-RHLE Datasheet (PDF)
IS25WP064A-RHLE Schematic Symbol & PCB Footprint
The IS25WP064A-RHLE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.