IS29GL064-70TLET-TR
Extended
* Images are for reference only
IS29GL064-70TLET-TR
Attributes
Value
MFR.Part #
IS29GL064-70TLET-TR
JLCPCB Part #
C5741439
Package
TFSOP-48-18.4mm
Description
-40℃~+105℃ 100,000 cycles 2.7V~3.6V 20 Years 50uA 64Mbit 70ns Parallel TFSOP-48-18.4mm NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerISSI(Integrated Silicon Solution)
PackageTFSOP-48-18.4mm
Data Retention - TDR (Year)20 Years
Operating Temperature-40℃~+105℃
Memory Size64Mbit
Page Programming Time (Tpp)70ns
Voltage - Supply2.7V~3.6V
InterfaceParallel
Standby Supply Current50uA
Program / Erase Cycles100,000 cycles