ABDFTCXO-40.000MHz-E-2-T5
Extended
* Images are for reference only
ABDFTCXO-40.000MHz-E-2-T5
Attributes
Value
Manufacturer
MFR.Part #
ABDFTCXO-40.000MHz-E-2-T5
JLCPCB Part #
C568557
Package
SMD1409-5P
Description
-20℃~+70℃ 20mA 3.3V 40MHz LVCMOS ±280ppb SMD1409-5P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerAbracon LLC
PackageSMD1409-5P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVCMOS
Frequency Stability±280ppb
Frequency40MHz
Current - Supply20mA