
- Manufacturer
- MFR.Part #
- ABDFTCXO-38.880MHz-E-2-CT
- JLCPCB Part #
- C568549
- Package
- SMD1409-5P
- Description
- -20℃~+70℃ 20mA 3.3V 38.88MHz ±280ppb SMD1409-5P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Abracon LLC | |
| Package | SMD1409-5P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±280ppb | |
| Frequency | 38.88MHz | |
| Current - Supply | 20mA |

* Images are for reference only
ABDFTCXO-38.880MHz-E-2-CT
Extended- Manufacturer
- MFR.Part #
- ABDFTCXO-38.880MHz-E-2-CT
- JLCPCB Part #
- C568549
- Package
- SMD1409-5P
- Description
- -20℃~+70℃ 20mA 3.3V 38.88MHz ±280ppb SMD1409-5P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ABDFTCXO-38.880MHz-E-2-CT
- JLCPCB Part #
- C568549
- Package
- SMD1409-5P
- Description
- -20℃~+70℃ 20mA 3.3V 38.88MHz ±280ppb SMD1409-5P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABDFTCXO-38.880MHz-E-2-CT Specifications
ABDFTCXO-38.880MHz-E-2-CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Abracon LLC | |
| Package | SMD1409-5P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±280ppb | |
| Frequency | 38.88MHz | |
| Current - Supply | 20mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABDFTCXO-38.880MHz-E-2-CT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABDFTCXO-38.880MHz-E-2-CT Documents
ABDFTCXO-38.880MHz-E-2-CT datasheets or manufacturer documentation.
Datasheet: ABDFTCXO-38.880MHz-E-2-CT Datasheet (PDF)
ABDFTCXO-38.880MHz-E-2-CT Schematic Symbol & PCB Footprint
The ABDFTCXO-38.880MHz-E-2-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.