
- Manufacturer
- MFR.Part #
- ABC2-11.2896MHZ-4-T
- JLCPCB Part #
- C568448
- Package
- SMD-4P,5.5x11.8mm
- Description
- -10℃~+60℃ 11.2896MHz 18pF 40Ω ±30ppm ±30ppm SMD-4P,5.5x11.8mm Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | SMD-4P,5.5x11.8mm | |
| Load Capacitance | 18pF | |
| Operating Temperature | -10℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 11.2896MHz |

* Images are for reference only
ABC2-11.2896MHZ-4-T
Extended- Manufacturer
- MFR.Part #
- ABC2-11.2896MHZ-4-T
- JLCPCB Part #
- C568448
- Package
- SMD-4P,5.5x11.8mm
- Description
- -10℃~+60℃ 11.2896MHz 18pF 40Ω ±30ppm ±30ppm SMD-4P,5.5x11.8mm Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ABC2-11.2896MHZ-4-T
- JLCPCB Part #
- C568448
- Package
- SMD-4P,5.5x11.8mm
- Description
- -10℃~+60℃ 11.2896MHz 18pF 40Ω ±30ppm ±30ppm SMD-4P,5.5x11.8mm Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABC2-11.2896MHZ-4-T Specifications
ABC2-11.2896MHZ-4-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | SMD-4P,5.5x11.8mm | |
| Load Capacitance | 18pF | |
| Operating Temperature | -10℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 11.2896MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABC2-11.2896MHZ-4-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABC2-11.2896MHZ-4-T Documents
ABC2-11.2896MHZ-4-T datasheets or manufacturer documentation.
Datasheet: ABC2-11.2896MHZ-4-T Datasheet (PDF)
ABC2-11.2896MHZ-4-T Schematic Symbol & PCB Footprint
The ABC2-11.2896MHZ-4-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.