
- Manufacturer
- MFR.Part #
- AB-557-03-HCLV-F-L-C-T
- JLCPCB Part #
- C568423
- Package
- QFN-14(2.5x3.2)
- Description
- -49℃~+10℃ 0.1V 0.725V 100MHz 2.25V~3.6V QFN-14(2.5x3.2) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Abracon LLC | |
| Package | QFN-14(2.5x3.2) | |
| Voltage - Supply | 2.25V~3.6V | |
| Clock/Oscillator | Built-in | |
| Features | Protocol-specific clock generation | |
| Output Frequency(Max) | 460MHz |

* Images are for reference only
AB-557-03-HCLV-F-L-C-T
Extended- Manufacturer
- MFR.Part #
- AB-557-03-HCLV-F-L-C-T
- JLCPCB Part #
- C568423
- Package
- QFN-14(2.5x3.2)
- Description
- -49℃~+10℃ 0.1V 0.725V 100MHz 2.25V~3.6V QFN-14(2.5x3.2) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AB-557-03-HCLV-F-L-C-T
- JLCPCB Part #
- C568423
- Package
- QFN-14(2.5x3.2)
- Description
- -49℃~+10℃ 0.1V 0.725V 100MHz 2.25V~3.6V QFN-14(2.5x3.2) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AB-557-03-HCLV-F-L-C-T Specifications
AB-557-03-HCLV-F-L-C-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Abracon LLC | |
| Package | QFN-14(2.5x3.2) | |
| Voltage - Supply | 2.25V~3.6V | |
| Clock/Oscillator | Built-in | |
| Features | Protocol-specific clock generation | |
| Output Frequency(Max) | 460MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AB-557-03-HCLV-F-L-C-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AB-557-03-HCLV-F-L-C-T Documents
AB-557-03-HCLV-F-L-C-T datasheets or manufacturer documentation.
Datasheet: AB-557-03-HCLV-F-L-C-T Datasheet (PDF)
AB-557-03-HCLV-F-L-C-T Schematic Symbol & PCB Footprint
The AB-557-03-HCLV-F-L-C-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.