
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Abracon LLC | |
| Package | TSSOP-16 | |
| Operating Temperature | -20℃~+70℃ | |
| Period Jitter | 2.5ps | |
| Voltage - Supply | 2.25V~3.6V | |
| Clock/Oscillator | Built-in | |
| Features | Protocol-specific clock generation | |
| Cycle-to-Cycle Jitter | 165fs | |
| Output Frequency(Max) | 460MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AB-557-03-HCLP-S-L-C-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Abracon LLC | |
| Package | TSSOP-16 | |
| Operating Temperature | -20℃~+70℃ | |
| Period Jitter | 2.5ps | |
| Voltage - Supply | 2.25V~3.6V | |
| Clock/Oscillator | Built-in | |
| Features | Protocol-specific clock generation | |
| Cycle-to-Cycle Jitter | 165fs | |
| Output Frequency(Max) | 460MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AB-557-03-HCLP-S-L-C-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AB-557-03-HCLP-S-L-C-T datasheets or manufacturer documentation.
Datasheet: AB-557-03-HCLP-S-L-C-T Datasheet (PDF)
The AB-557-03-HCLP-S-L-C-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.